396-040-522-102

Heilind Number:EDA396-040-522-102
Manufacturer:EDAC
Manufacturer Number:396-040-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable solution for streamlined circuit integration. Designed for optimal performance, it boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row setup and 40 positions, it ensures seamless data transmission. The high-quality Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Connector for dependable board-to-board connectivity solutions.