396-040-522-103

Heilind Number:EDA396-040-522-103
Manufacturer:EDAC
Manufacturer Number:396-040-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a total of 40 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Elevate your circuitry with this essential component.