396-040-522-104

Heilind Number:EDA396-040-522-104
Manufacturer:EDAC
Manufacturer Number:396-040-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design suitable for various applications. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row layout with 40 positions, along with a pitch of .125 inches, allows for seamless integration on your board. Made of Copper Alloy, the contacts offer excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for diverse environments. Elevate your PCB connections with this essential component.