396-040-522-112

Heilind Number:EDA396-040-522-112
Manufacturer:EDAC
Manufacturer Number:396-040-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-112

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Boasting a reliable amperage of 3A, it's engineered for seamless performance in various electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing, durability is guaranteed. With one row and 40 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing make for easy integration, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our full range of connectors for all your PCB needs.