| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 396-040-522-203 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA396-040-522-203 |
396-040-522-203
| Heilind Number: | EDA396-040-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 396-040-522-203 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, it provides seamless connection for up to 40 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics assembly with this essential component.

