396-040-522-204

Heilind Number:EDA396-040-522-204
Manufacturer:EDAC
Manufacturer Number:396-040-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a essential component for seamless board-to-board communication. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 40 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, meeting the demands of various electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your system with this dependable Card Edge Connector for seamless and secure connections.