396-040-522-208

Heilind Number:EDA396-040-522-208
Manufacturer:EDAC
Manufacturer Number:396-040-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-208

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency, this black connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 40 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential connector for seamless and reliable electronic connections.