396-040-522-212

Heilind Number:EDA396-040-522-212
Manufacturer:EDAC
Manufacturer Number:396-040-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-212

Detailed Description

Experience seamless connectivity with our high-performance Card Edge Connector. Designed for superior functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 40 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Joining the ranks of our top-tier PCB connectors, this Card Edge Connector is a must-have for any electronics enthusiast or professional.