396-040-522-612

Heilind Number:EDA396-040-522-612
Manufacturer:EDAC
Manufacturer Number:396-040-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-612

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and a total of 40 positions, it provides ample connectivity options. The Copper Alloy contact material offers superior conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your board. Suitable for straight mounting, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of PCB connectors for more essential solutions.