396-040-522-658

Heilind Number:EDA396-040-522-658
Manufacturer:EDAC
Manufacturer Number:396-040-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-658

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal functionality, this connector boasts a single row configuration with 40 positions, ensuring efficient data transmission. Crafted with precision, it features a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration into your setup. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures reliable conductivity even in demanding environments. Its straight mount orientation offers versatility in installation, while its black hue adds a sleek touch to your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.