396-040-522-678

Heilind Number:EDA396-040-522-678
Manufacturer:EDAC
Manufacturer Number:396-040-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-678

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row design and 40 positions, it offers seamless integration for your PCB connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it facilitates easy assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the realm of products, connectors, and PCB connectivity. Elevate your electronic projects with this high-performance Card Edge Connector.