396-040-522-803

Heilind Number:EDA396-040-522-803
Manufacturer:EDAC
Manufacturer Number:396-040-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, it delivers efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches, offer a total of 40 positions for secure board-to-board connections. Perfect for straight mounting orientation, it guarantees easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality construction to optimize your connectivity needs.