396-040-522-812

Heilind Number:EDA396-040-522-812
Manufacturer:EDAC
Manufacturer Number:396-040-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 40 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Upgrade your setup with this reliable and versatile connector.