396-040-522-858

Heilind Number:EDA396-040-522-858
Manufacturer:EDAC
Manufacturer Number:396-040-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and 40 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Its straight mount orientation makes installation a breeze, making it an essential component for your electronic projects.