396-040-522-878

Heilind Number:EDA396-040-522-878
Manufacturer:EDAC
Manufacturer Number:396-040-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-522-878

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features durable Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a dual-row configuration and 40 positions, it offers ample connectivity options for your PCB designs. The Copper Alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your system today with this high-quality component.