396-040-526-101

Heilind Number:EDA396-040-526-101
Manufacturer:EDAC
Manufacturer Number:396-040-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 40 positions for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, capable of handling up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers seamless installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Elevate your connectivity solutions with this essential component.