396-040-526-102

Heilind Number:EDA396-040-526-102
Manufacturer:EDAC
Manufacturer Number:396-040-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-102

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and a pitch of .125 inches, it offers precise and efficient interconnection for up to 40 positions. Crafted with copper alloy contacts, it guarantees optimal conductivity, while supporting an amperage of 3A. The straight mount orientation and compact design make it easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless and reliable connectivity solutions.