396-040-526-104

Heilind Number:EDA396-040-526-104
Manufacturer:EDAC
Manufacturer Number:396-040-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, essential for seamlessly integrating your electronic components. Featuring a sleek Black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both aesthetic appeal and robust functionality. With an amperage rating of 3 A, it guarantees reliable power transmission. Its single row design, Copper Alloy contact material, and .125-inch pitch facilitate precise and efficient connections. Boasting 40 positions, it offers ample versatility for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its adaptability. Upgrade your connectivity solutions with this indispensable connector, ideal for use in a wide range of electronic devices and systems.