396-040-526-112

Heilind Number:EDA396-040-526-112
Manufacturer:EDAC
Manufacturer Number:396-040-526-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-112

Detailed Description

Enhance connectivity within your electronic circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and a total of 40 positions, it offers ample room for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating at a maximum amperage of 3A, it is suitable for various power requirements. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your connection standards with this essential component.