396-040-526-201

Heilind Number:EDA396-040-526-201
Manufacturer:EDAC
Manufacturer Number:396-040-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and forty positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while its .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, it operates seamlessly in a temperature range from -40 to 105 °C, making it ideal for a variety of environments. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.