396-040-526-202

Heilind Number:EDA396-040-526-202
Manufacturer:EDAC
Manufacturer Number:396-040-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 40 positions, it offers ample connectivity options for seamless data transmission. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, it guarantees reliable and efficient power delivery. The straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your devices with this essential connector and experience enhanced connectivity like never before.