396-040-526-203

Heilind Number:EDA396-040-526-203
Manufacturer:EDAC
Manufacturer Number:396-040-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers reliable and efficient data transfer. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. With a current rating of 3A and operating temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.