396-040-526-212

Heilind Number:EDA396-040-526-212
Manufacturer:EDAC
Manufacturer Number:396-040-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 40 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Its .125-inch pitch and .2-inch row spacing enable precise and secure connections on your board. Whether you require straight mount orientation or other options, this connector is versatile and easy to install. Upgrade your system's performance with this high-quality component, a must-have in any electronics engineer's toolkit.