396-040-526-258

Heilind Number:EDA396-040-526-258
Manufacturer:EDAC
Manufacturer Number:396-040-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The connector's double-row design with 40 positions offers ample connectivity options, while the copper alloy contacts provide secure and efficient contact. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for board-to-board connections, this straight mount connector with a pitch of .125 in and row spacing of .2 in is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.