396-040-526-603

Heilind Number:EDA396-040-526-603
Manufacturer:EDAC
Manufacturer Number:396-040-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-603

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With a single row configuration and 40 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.