396-040-526-604

Heilind Number:EDA396-040-526-604
Manufacturer:EDAC
Manufacturer Number:396-040-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-604

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 40 positions, it offers ample room for secure connections. The copper alloy contact material and .125-inch pitch guarantee efficient data transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for diverse environments. Whether for professional or personal use, this connector is a must-have for seamless board-to-board connections.