396-040-526-607

Heilind Number:EDA396-040-526-607
Manufacturer:EDAC
Manufacturer Number:396-040-526-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it boasts 40 positions for optimal connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for straight mounting, it can withstand a wide operating temperature range from -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.