396-040-526-608

Heilind Number:EDA396-040-526-608
Manufacturer:EDAC
Manufacturer Number:396-040-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-608

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector. Designed for optimal performance, this black connector features a single row for easy installation on your PCB. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise connectivity, accommodating up to 40 positions for seamless integration. Its straight mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Perfect for board-to-board applications, this connector is a must-have for any electronic project.