396-040-526-658

Heilind Number:EDA396-040-526-658
Manufacturer:EDAC
Manufacturer Number:396-040-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-658

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and 40 positions, it offers ample space for efficient data transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for straight mounting, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your PCB setup with this essential component for seamless and reliable data transfer.