396-040-526-802

Heilind Number:EDA396-040-526-802
Manufacturer:EDAC
Manufacturer Number:396-040-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it provides reliable power transmission for your applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer high-speed data transfer capabilities with 40 positions available for optimal connectivity. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your system with this essential component, perfect for various industries and applications.