396-040-526-804

Heilind Number:EDA396-040-526-804
Manufacturer:EDAC
Manufacturer Number:396-040-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for use in a wide range of electronic applications.