396-040-526-807

Heilind Number:EDA396-040-526-807
Manufacturer:EDAC
Manufacturer Number:396-040-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless board-to-board connectivity. Its sleek black design adds a touch of sophistication while ensuring durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made from high-quality Copper Alloy, this connector guarantees reliable power transmission, supporting an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate up to 40 positions, allowing for versatile usage in various PCB setups. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for your connectivity needs. Trust in our Card Edge Connector for efficient and secure electronic connections.