396-040-526-858

Heilind Number:EDA396-040-526-858
Manufacturer:EDAC
Manufacturer Number:396-040-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-526-858

Detailed Description

Enhance your circuit connectivity with our durable Card Edge Connector in sleek black. Engineered for optimal performance, this essential component features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and 40 positions, it offers seamless board-to-board connections with a .125-inch pitch and .2-inch row spacing. The copper alloy contact material ensures long-lasting durability, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this high-quality connector for seamless and efficient PCB connections. Explore our other connectors in the same category for all your connectivity needs.