396-040-540-102

Heilind Number:EDA396-040-540-102
Manufacturer:EDAC
Manufacturer Number:396-040-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 40 positions, it offers seamless compatibility for a variety of applications. The contact material is crafted from Copper Alloy, ensuring efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.