396-040-540-112

Heilind Number:EDA396-040-540-112
Manufacturer:EDAC
Manufacturer Number:396-040-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted with Copper Alloy contacts, it provides optimal conductivity. Perfect for straight mounting orientation, it is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Elevate your electronic designs with this essential component.