396-040-540-158

Heilind Number:EDA396-040-540-158
Manufacturer:EDAC
Manufacturer Number:396-040-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and copper alloy contact material, it ensures reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 40 positions, it provides ample connectivity options. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Explore our range of PCB connectors for seamless board-to-board connectivity solutions.