396-040-540-201

Heilind Number:EDA396-040-540-201
Manufacturer:EDAC
Manufacturer Number:396-040-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a double-row design with 40 positions, perfect for high-density applications. Crafted with precision, it guarantees reliable power transmission with a 3A amperage rating. The copper alloy contact material and .125-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Upgrade your board-to-board connections with this essential component.