396-040-540-202

Heilind Number:EDA396-040-540-202
Manufacturer:EDAC
Manufacturer Number:396-040-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transfer, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 40 positions each, with a pitch of .125 inches and row spacing of .2 inches, it ensures seamless integration on your board. The contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.