396-040-540-603

Heilind Number:EDA396-040-540-603
Manufacturer:EDAC
Manufacturer Number:396-040-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 40 positions available in a single row configuration, you can easily achieve seamless board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various electronic projects, it's a must-have component for any avid DIYer or professional. Elevate your connectivity game with this essential piece.