396-040-540-607

Heilind Number:EDA396-040-540-607
Manufacturer:EDAC
Manufacturer Number:396-040-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-607

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this connector features a single row setup with 40 positions, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting reliability, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connection is effortless. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Trust in this black-colored connector for a secure and efficient board-to-board connection solution.