396-040-540-608

Heilind Number:EDA396-040-540-608
Manufacturer:EDAC
Manufacturer Number:396-040-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, this connector offers seamless integration with its straight mount orientation. With a single row featuring 40 positions and a .125-inch pitch, it ensures efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity game with this essential component.