396-040-540-678

Heilind Number:EDA396-040-540-678
Manufacturer:EDAC
Manufacturer Number:396-040-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is reliable even in extreme conditions. Elevate your PCB design with this essential component.