396-040-540-802

Heilind Number:EDA396-040-540-802
Manufacturer:EDAC
Manufacturer Number:396-040-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-802

Detailed Description

Enhance your connection capabilities with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 40-position, dual-row layout with a pitch of .125 inches and row spacing of .2 inches, ensuring secure and efficient board-to-board PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.