396-040-540-804

Heilind Number:EDA396-040-540-804
Manufacturer:EDAC
Manufacturer Number:396-040-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-804

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a stylish black hue. Its Copper Alloy contacts ensure reliable conductivity, while accommodating up to 40 positions across two rows with a pitch of .125 inches. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is built to handle demanding electronic applications with ease. Its straight mount orientation and row spacing of .2 inches offer seamless integration, making it a perfect choice for board-to-board connections. Upgrade your setup with this high-quality connector, an essential tool for any electronics enthusiast or professional.