396-040-540-807

Heilind Number:EDA396-040-540-807
Manufacturer:EDAC
Manufacturer Number:396-040-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision, this connector boasts a pitch of .125 inches and accommodates 40 positions across 2 rows, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's a robust solution for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity game with this essential component.