396-040-540-808

Heilind Number:EDA396-040-540-808
Manufacturer:EDAC
Manufacturer Number:396-040-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-808

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a current rating of 3 A, it offers secure power transmission. The connector's two rows and 40 positions enable efficient signal transfer, while its copper alloy contacts guarantee long-lasting durability. Its .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, facilitating seamless integration. Engineered for convenience, it allows for straight mounting orientation, making installation a breeze. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.