396-040-540-858

Heilind Number:EDA396-040-540-858
Manufacturer:EDAC
Manufacturer Number:396-040-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-858

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector in sleek black. Built for durability and performance, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 40 positions, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy and precise installations. Designed for straight mounting orientation, it guarantees a secure fit. Operable in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.