396-040-540-878

Heilind Number:EDA396-040-540-878
Manufacturer:EDAC
Manufacturer Number:396-040-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row design and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Upgrade your systems with this high-performance connector for seamless connectivity.