396-040-541-103

Heilind Number:EDA396-040-541-103
Manufacturer:EDAC
Manufacturer Number:396-040-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-103

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 40 positions, it offers ample connectivity options for your devices. Crafted with copper alloy contacts, it guarantees reliable power delivery with a 3A amperage limit. The .125-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in its straight mount orientation for easy assembly and secure attachment. Elevate your PCB connections with this essential component.