396-040-541-104

Heilind Number:EDA396-040-541-104
Manufacturer:EDAC
Manufacturer Number:396-040-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board communication. Designed in a sleek black hue, this connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while a pitch of .125 in and row spacing of .2 in provide precise alignment. Whether for straight or right-angle mounting, its versatility is unmatched. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Elevate your connectivity game with this essential component.